Baumer Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection 4-20 mA, 15 → 30 V dc

RS Stock No.: 210-0689Brand: BaumerManufacturers Part No.: IWRR 18I97T4/S14
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Thread Size

M12

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

15 → 30 V dc

Length

60mm

IP Rating

IP68

Mounting Type

Quasi-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Shielding

Quasi-Shielded

Switching Current

40 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Series

IWRR

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 1,055.27

€ 1,055.27 Each (ex VAT)

€ 1,255.77

€ 1,255.77 Each (inc. VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection 4-20 mA, 15 → 30 V dc

€ 1,055.27

€ 1,055.27 Each (ex VAT)

€ 1,255.77

€ 1,255.77 Each (inc. VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection 4-20 mA, 15 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Thread Size

M12

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

15 → 30 V dc

Length

60mm

IP Rating

IP68

Mounting Type

Quasi-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Shielding

Quasi-Shielded

Switching Current

40 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Series

IWRR

Country of Origin

Switzerland