Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Baumer Fork Sensor Photoelectric Sensor, Fork Sensor, 30 mm Detection Range

RS Stock No.: 220-7172Brand: BaumerManufacturers Part No.: 11229489Distrelec Article No.: 30214777
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

30 mm

Output Type

PUSH/PULL

Electrical Connection

M8 3 Pin Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

M8 3 Pin Connector

Light Source

Red LED

IP Rating

IP67

Response Time

0.1 ms

Mounting Type

Screw

Maximum Operating Temperature

+60°C

Series

OG

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-25°C

Standards Met

CE

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 272.96

€ 272.96 Each (ex VAT)

€ 324.82

€ 324.82 Each (inc. VAT)

Baumer Fork Sensor Photoelectric Sensor, Fork Sensor, 30 mm Detection Range

€ 272.96

€ 272.96 Each (ex VAT)

€ 324.82

€ 324.82 Each (inc. VAT)

Baumer Fork Sensor Photoelectric Sensor, Fork Sensor, 30 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

30 mm

Output Type

PUSH/PULL

Electrical Connection

M8 3 Pin Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

M8 3 Pin Connector

Light Source

Red LED

IP Rating

IP67

Response Time

0.1 ms

Mounting Type

Screw

Maximum Operating Temperature

+60°C

Series

OG

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-25°C

Standards Met

CE

Country of Origin

Switzerland