Technical Document
Specifications
Brand
BaumerInput Type
PT100
Supply Voltage
7 → 40 V
Output Type
Analogue
Diameter
44 mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Denmark
Stock information temporarily unavailable.
€ 263.30
€ 263.30 Each (ex VAT)
€ 313.33
€ 313.33 Each (inc. VAT)
Baumer Temperature Transmitter PT100 Input, 7 → 40 V
1
€ 263.30
€ 263.30 Each (ex VAT)
€ 313.33
€ 313.33 Each (inc. VAT)
Baumer Temperature Transmitter PT100 Input, 7 → 40 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BaumerInput Type
PT100
Supply Voltage
7 → 40 V
Output Type
Analogue
Diameter
44 mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Denmark