E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Baumer BDK 16.24K Series Incremental Encoder, 100 ppr, Push Pull Signal, Solid Type

RS Stock No.: 304-9569Brand: BaumerManufacturers Part No.: BDK 16.24K.0100-5-4
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Incremental

Series

BDK 16.24K

Pulses Per Revolution

100

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Supply Voltage

10 → 30 V dc

Steps Per Revolution

8192Steps

IP Rating

IP42

Overall Height

46mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

≤100 kHz

Stock information temporarily unavailable.

P.O.A.

Baumer BDK 16.24K Series Incremental Encoder, 100 ppr, Push Pull Signal, Solid Type

P.O.A.

Baumer BDK 16.24K Series Incremental Encoder, 100 ppr, Push Pull Signal, Solid Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Incremental

Series

BDK 16.24K

Pulses Per Revolution

100

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Supply Voltage

10 → 30 V dc

Steps Per Revolution

8192Steps

IP Rating

IP42

Overall Height

46mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

≤100 kHz