Technical Document
Specifications
Brand
BaumerThread Size
M18
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
8 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
78.5mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
18mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
50Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
50 Hz
Standards Met
CE, cULus
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+75°C
Country of Origin
Switzerland
Product details
M18 capacitive sensor
M18 cylindrical capacitive sensor.
M12 connector output (4 contacts).
Continuous supply voltage.
Used to detect materials such as wood, PVC, ice and ferrous and non-ferrous metals.
Protected against reverse polarity.
€ 352.03
€ 352.03 Each (ex VAT)
€ 418.92
€ 418.92 Each (inc. VAT)
1
€ 352.03
€ 352.03 Each (ex VAT)
€ 418.92
€ 418.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BaumerThread Size
M18
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
8 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
78.5mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
18mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
50Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
50 Hz
Standards Met
CE, cULus
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+75°C
Country of Origin
Switzerland
Product details
M18 capacitive sensor
M18 cylindrical capacitive sensor.
M12 connector output (4 contacts).
Continuous supply voltage.
Used to detect materials such as wood, PVC, ice and ferrous and non-ferrous metals.
Protected against reverse polarity.