Baumer Capacitive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc

Technical Document
Specifications
Brand
BaumerSensor Technology
Capacitive
Detection Range
5 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
44mm
Housing Material
Brass Nickel Plated
Width
20mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
50 Hz
Standards Met
CE, cULus
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
50Hz
Depth
12mm
Country of Origin
Switzerland
Product details
Rectangular capacitive sensor - CFDM series
Rectangular capacity sensor.
M8 connector output (4 contacts).
LED status display.
Used for detection of all non-metallic materials.
Sensitivity fixed at 5 mm.
N/O PNP output.
€ 472.52
€ 472.52 Each (ex VAT)
€ 562.30
€ 562.30 Each (inc. VAT)
1
€ 472.52
€ 472.52 Each (ex VAT)
€ 562.30
€ 562.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BaumerSensor Technology
Capacitive
Detection Range
5 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
44mm
Housing Material
Brass Nickel Plated
Width
20mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
50 Hz
Standards Met
CE, cULus
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
50Hz
Depth
12mm
Country of Origin
Switzerland
Product details
Rectangular capacitive sensor - CFDM series
Rectangular capacity sensor.
M8 connector output (4 contacts).
LED status display.
Used for detection of all non-metallic materials.
Sensitivity fixed at 5 mm.
N/O PNP output.

