D060A.05S4A01 Baumer 5 Digit 7-Segment LED Display, Red 1000 lx 57mm

RS Stock No.: 611-3433Brand: BaumerManufacturers Part No.: D060A.05S4A01Distrelec Article No.: 30400776
brand-logo
View all in LED Displays

Technical Document

Specifications

Brand

Baumer

Display Type

7-Segment

Number of Characters

5

LED Colours

Red

LED Colour(s)

Red

Number Of Segments

7

Character Height

57mm

Mounting Type

Panel Mount, Suspended Mount

External Depth

120mm

External Dimensions

122 x 288 x 120mm

External Height

122mm

External Width

288mm

Luminous Intensity

1000 lx

Colour Of Face

Black

Operating Temperature Range

0 → +50°C

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Series

D060A

Distrelec Product Id

30400776

Product details

D 060 series large size displays

D060 series range of displays, visible at up to 30 metres,
Digit height: 57 mm.
Programmed with 3 buttons located under the display.
Supplied with bracket for panel or suspended mounting.

You may be interested in
Stock information temporarily unavailable.

€ 1,755.82

€ 1,755.82 Each (ex VAT)

€ 2,089.43

€ 2,089.43 Each (inc. VAT)

D060A.05S4A01 Baumer 5 Digit 7-Segment LED Display, Red 1000 lx 57mm

€ 1,755.82

€ 1,755.82 Each (ex VAT)

€ 2,089.43

€ 2,089.43 Each (inc. VAT)

D060A.05S4A01 Baumer 5 Digit 7-Segment LED Display, Red 1000 lx 57mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Baumer

Display Type

7-Segment

Number of Characters

5

LED Colours

Red

LED Colour(s)

Red

Number Of Segments

7

Character Height

57mm

Mounting Type

Panel Mount, Suspended Mount

External Depth

120mm

External Dimensions

122 x 288 x 120mm

External Height

122mm

External Width

288mm

Luminous Intensity

1000 lx

Colour Of Face

Black

Operating Temperature Range

0 → +50°C

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Series

D060A

Distrelec Product Id

30400776

Product details

D 060 series large size displays

D060 series range of displays, visible at up to 30 metres,
Digit height: 57 mm.
Programmed with 3 buttons located under the display.
Supplied with bracket for panel or suspended mounting.

You may be interested in