Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
20 mm → 120 mm
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
<1 ms
Minimum Operating Temperature
-25°C
Series
FHDK 10N
Housing Material
ASA
Maximum Operating Temperature
+65°C
Country of Origin
Switzerland
Product details
Subminiature Style Diffuse, Background Suppression
These units are part of a family of diffuse sensors that use the technique of Background Suppression to minimise the risk of false switching caused by reflected light from objects beyond the target. This is achieved using a method known as the 'Triangulation Principle' which, affectively, focusses the light beam onto the target at a preset distance. The reflected light is picked up by a series of receiving elements within the unit and an output is given. Should the target move and a reflection obtained from an object further away than the preset distance, the angle of received light will change. This in turn will change the output given by the receiving elements and the unit will not respond.
Housed in a subminiature plastic case, these units are supplied pre-cabled and complete with a mounting bracket. Powered by 10-30VDC the units are available in NPN or PNP N/O output configuration. They feature adjustable sensing distance, LED output status indication and pulsed visible red beam (to allow for simple installation). Sealed to IP65 with short circuit and reverse polarity protection, these units would be ideal in 'look-down' positions on conveyor belts where space is restricted, counting applications or presence detection on bowl feeders etc.
Two styles of miniature background suppression units from this product family are also available in different sizes and can be found elsewhere in this section.
€ 412.27
€ 412.27 Each (ex VAT)
€ 490.60
€ 490.60 Each (inc. VAT)
1
€ 412.27
€ 412.27 Each (ex VAT)
€ 490.60
€ 490.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
20 mm → 120 mm
Output Type
NPN
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
<1 ms
Minimum Operating Temperature
-25°C
Series
FHDK 10N
Housing Material
ASA
Maximum Operating Temperature
+65°C
Country of Origin
Switzerland
Product details
Subminiature Style Diffuse, Background Suppression
These units are part of a family of diffuse sensors that use the technique of Background Suppression to minimise the risk of false switching caused by reflected light from objects beyond the target. This is achieved using a method known as the 'Triangulation Principle' which, affectively, focusses the light beam onto the target at a preset distance. The reflected light is picked up by a series of receiving elements within the unit and an output is given. Should the target move and a reflection obtained from an object further away than the preset distance, the angle of received light will change. This in turn will change the output given by the receiving elements and the unit will not respond.
Housed in a subminiature plastic case, these units are supplied pre-cabled and complete with a mounting bracket. Powered by 10-30VDC the units are available in NPN or PNP N/O output configuration. They feature adjustable sensing distance, LED output status indication and pulsed visible red beam (to allow for simple installation). Sealed to IP65 with short circuit and reverse polarity protection, these units would be ideal in 'look-down' positions on conveyor belts where space is restricted, counting applications or presence detection on bowl feeders etc.
Two styles of miniature background suppression units from this product family are also available in different sizes and can be found elsewhere in this section.