Baumer Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 120 mm Detection Range

Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
20 mm → 120 mm
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<1 ms
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Series
FHDK 10P
Housing Material
ASA
Distrelec Product Id
30078986
Product details
Series 10 photoelectric cells
Miniature cells.
2 m cable or M8 4 pin connector output.
LED status and switching indicator.
Protected against short circuits and polarity reversal.
€ 391.57
€ 391.57 Each (ex VAT)
€ 465.97
€ 465.97 Each (inc. VAT)
1
€ 391.57
€ 391.57 Each (ex VAT)
€ 465.97
€ 465.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BaumerSensor Style
Block
Detection Type
Diffuse
Detection Range
20 mm → 120 mm
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<1 ms
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Series
FHDK 10P
Housing Material
ASA
Distrelec Product Id
30078986
Product details
Series 10 photoelectric cells
Miniature cells.
2 m cable or M8 4 pin connector output.
LED status and switching indicator.
Protected against short circuits and polarity reversal.