Technical Document
Specifications
Brand
BaumerDisplay Type
Mechanical
Function
Counter
Reset Method
Manual
Number Of Digits
5
Digit Height
7 mm
Drive Shaft Diameter
7mm
Shaft Speed Maximum
500spm
Country of Origin
Germany
Product details
400 series Mechanical totalising counters
Models with stroke lever control.
One stroke equals one number count.
Directional control lever and automatic return.
Ø 7 mm control shaft.
Min. 38° and max. 60° stroke angle.
Maximum of 500 strokes/minute.
€ 281.29
€ 281.29 Each (ex VAT)
€ 334.74
€ 334.74 Each (inc. VAT)
1
€ 281.29
€ 281.29 Each (ex VAT)
€ 334.74
€ 334.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 281.29 |
5 - 9 | € 277.61 |
10+ | € 274.26 |
Technical Document
Specifications
Brand
BaumerDisplay Type
Mechanical
Function
Counter
Reset Method
Manual
Number Of Digits
5
Digit Height
7 mm
Drive Shaft Diameter
7mm
Shaft Speed Maximum
500spm
Country of Origin
Germany
Product details
400 series Mechanical totalising counters
Models with stroke lever control.
One stroke equals one number count.
Directional control lever and automatic return.
Ø 7 mm control shaft.
Min. 38° and max. 60° stroke angle.
Maximum of 500 strokes/minute.