Baumer Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 437-0713Brand: BaumerManufacturers Part No.: IFRM 06P17A5/S35L
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

28mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Diameter

6.5 mm

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Country of Origin

Switzerland

Product details

Miniature Sensors

PBT sensing face
2m PUR Pre-Wired or M8 Plug-In types
For suitable M8 Plug-In leads see stock no. 290-4437 typically

Smooth Barrel

3-wire flush mounting, stainless steel bodied sensors, protected to IP67 with an operating temperature range of –25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Stock information temporarily unavailable.

€ 128.01

€ 128.01 Each (ex VAT)

€ 152.33

€ 152.33 Each (inc. VAT)

Baumer Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc

€ 128.01

€ 128.01 Each (ex VAT)

€ 152.33

€ 152.33 Each (inc. VAT)

Baumer Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

28mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Diameter

6.5 mm

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Country of Origin

Switzerland

Product details

Miniature Sensors

PBT sensing face
2m PUR Pre-Wired or M8 Plug-In types
For suitable M8 Plug-In leads see stock no. 290-4437 typically

Smooth Barrel

3-wire flush mounting, stainless steel bodied sensors, protected to IP67 with an operating temperature range of –25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.