Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Baumer Inductive Barrel-Style Proximity Sensor, M8, 2 mm Detection, 15 → 30 V, IP67

RS Stock No.: 204-7579Brand: BaumerManufacturers Part No.: IWFM 08U9501/KS35
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Inductive

Thread Size

M8

Body Style

Barrel

Detection Range

2 mm

Terminal Type

Flylead connector M8

IP Rating

IP67

Supply Voltage

15 → 30 V

Length

16mm

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Baumer Inductive Barrel-Style Proximity Sensor, M8, 2 mm Detection, 15 → 30 V, IP67

P.O.A.

Baumer Inductive Barrel-Style Proximity Sensor, M8, 2 mm Detection, 15 → 30 V, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Inductive

Thread Size

M8

Body Style

Barrel

Detection Range

2 mm

Terminal Type

Flylead connector M8

IP Rating

IP67

Supply Voltage

15 → 30 V

Length

16mm

Country of Origin

Switzerland