E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Baumer Inductive Barrel Proximity Sensor, 2 mm Detection, 15 → 30 V dc

RS Stock No.: 214-694Brand: BaumerManufacturers Part No.: IWRM 06U 9501 S35
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Inductive

Body Style

Barrel

Detection Range

2 mm

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

46mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

6.5mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Shielding

Shielded

Switching Current

25 mA

Reverse Polarity Protection

Yes

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Product details

Ø 6.5 mm inductive sensors with analogue output

6.5 mm diameter smooth cylindrical inductive sensors for flush mounting.
Analogue voltage outputs.
M8 x 1 connector.
Protected against short circuits and polarity reversal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Baumer Inductive Barrel Proximity Sensor, 2 mm Detection, 15 → 30 V dc

P.O.A.

Baumer Inductive Barrel Proximity Sensor, 2 mm Detection, 15 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Inductive

Body Style

Barrel

Detection Range

2 mm

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

46mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

6.5mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Shielding

Shielded

Switching Current

25 mA

Reverse Polarity Protection

Yes

Standards Met

CE, cULus Listed, EAC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Product details

Ø 6.5 mm inductive sensors with analogue output

6.5 mm diameter smooth cylindrical inductive sensors for flush mounting.
Analogue voltage outputs.
M8 x 1 connector.
Protected against short circuits and polarity reversal.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more