Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Baumer LBFS Series Level Switch Level Sensor, PNP Output, Bottom Mount, Side Mount, Top Mount, Stainless Steel Body

RS Stock No.: 187-1812Brand: BaumerManufacturers Part No.: LBFS-01421.0Distrelec Article No.: 30396364
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Baumer

Device Type

Level Switch

Mounting Type

Bottom Mount, Side Mount, Top Mount

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum dc Voltage

30V

Maximum Current

20 mA

Maximum Pressure

10bar

Series

LBFS

Current Rating

20 mA

Distrelec Product Id

30396364

Country of Origin

Denmark

Stock information temporarily unavailable.

€ 299.14

€ 299.14 Each (ex VAT)

€ 355.98

€ 355.98 Each (inc. VAT)

Baumer LBFS Series Level Switch Level Sensor, PNP Output, Bottom Mount, Side Mount, Top Mount, Stainless Steel Body

€ 299.14

€ 299.14 Each (ex VAT)

€ 355.98

€ 355.98 Each (inc. VAT)

Baumer LBFS Series Level Switch Level Sensor, PNP Output, Bottom Mount, Side Mount, Top Mount, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Device Type

Level Switch

Mounting Type

Bottom Mount, Side Mount, Top Mount

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum dc Voltage

30V

Maximum Current

20 mA

Maximum Pressure

10bar

Series

LBFS

Current Rating

20 mA

Distrelec Product Id

30396364

Country of Origin

Denmark