Baumer Hygienic Pressure Sensor, 0bar Min, 6bar Max, Current Output, Relative Reading

RS Stock No.: 210-0737Brand: BaumerManufacturers Part No.: PP20H-2.3B20R.D115.542020.000
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Baumer

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Fluid

Process Connection

Tri-Clamp DN40

Supply Voltage

30 V

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

-20°C

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 707.55

€ 707.55 Each (ex VAT)

€ 841.98

€ 841.98 Each (inc. VAT)

Baumer Hygienic Pressure Sensor, 0bar Min, 6bar Max, Current Output, Relative Reading

€ 707.55

€ 707.55 Each (ex VAT)

€ 841.98

€ 841.98 Each (inc. VAT)

Baumer Hygienic Pressure Sensor, 0bar Min, 6bar Max, Current Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Fluid

Process Connection

Tri-Clamp DN40

Supply Voltage

30 V

Interface

IO-Link

IP Rating

IP67

Minimum Operating Temperature

-20°C

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+125°C

Country of Origin

Germany