Baumer Counter, 4 Digit Mechanical

RS Stock No.: 150-473Brand: BaumerManufacturers Part No.: T 127.001
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Baumer

Display Type

Mechanical

Function

Counter

Reset Method

Manual

Number Of Digits

4

Digit Height

4.5 mm

Drive Shaft Diameter

4mm

Shaft Speed Maximum

500rpm

Country of Origin

Germany

Product details

127 series small manual counters

Pivoting control lever and automatic return.
4 mm control shaft.
Reset by knurled knob.
Min. 38° and max. 60° stroke angle.
Maximum of 500 strokes/minute.

Stock information temporarily unavailable.

€ 108.48

€ 108.48 Each (ex VAT)

€ 129.09

€ 129.09 Each (inc. VAT)

Baumer Counter, 4 Digit Mechanical

€ 108.48

€ 108.48 Each (ex VAT)

€ 129.09

€ 129.09 Each (inc. VAT)

Baumer Counter, 4 Digit Mechanical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 108.48
5 - 9€ 107.07
10+€ 105.80

Technical Document

Specifications

Brand

Baumer

Display Type

Mechanical

Function

Counter

Reset Method

Manual

Number Of Digits

4

Digit Height

4.5 mm

Drive Shaft Diameter

4mm

Shaft Speed Maximum

500rpm

Country of Origin

Germany

Product details

127 series small manual counters

Pivoting control lever and automatic return.
4 mm control shaft.
Reset by knurled knob.
Min. 38° and max. 60° stroke angle.
Maximum of 500 strokes/minute.