Baumer Ultrasonic Block Motion Sensor, 400 mm Detection 0-10 V, 15 → 30 V dc

RS Stock No.: 210-0752Brand: BaumerManufacturers Part No.: UNDK 20U6912/S35A
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Ultrasonic

Detection Range

400 mm

Body Style

Block

Analogue Switching Output Type

0-10 V

Connection Type

M8

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

42mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Depth

15mm

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 711.12

€ 711.12 Each (ex VAT)

€ 846.23

€ 846.23 Each (inc. VAT)

Baumer Ultrasonic Block Motion Sensor, 400 mm Detection 0-10 V, 15 → 30 V dc

€ 711.12

€ 711.12 Each (ex VAT)

€ 846.23

€ 846.23 Each (inc. VAT)

Baumer Ultrasonic Block Motion Sensor, 400 mm Detection 0-10 V, 15 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Ultrasonic

Detection Range

400 mm

Body Style

Block

Analogue Switching Output Type

0-10 V

Connection Type

M8

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

42mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Depth

15mm

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland