E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Beha-Amprobe, Model 9060 Mains Socket Tester 30mA 230V ac

RS Stock No.: 374-1928Brand: Beha-AmprobeManufacturers Part No.: 9060
brand-logo
View all in Socket Testers

Technical Document

Specifications

Current Rating

30mA

Voltage

230V ac

Earth Loop Impedance Test

Yes

Wiring Check

Yes

Display Type

LCD

Power Source

Mains

Model Number p

9060

Country of Origin

China

Product details

Unitest Schuko test FI

LC display with clear and secure indication of PE faults
Checks for correct/incorrect wiring
Checks individual leads (L-N-PE)
LC display and contact electrode for true PE fault detection
Conventional earthing to detect wiring faults
Checks 30 mA FI/RCD quickly and effectively

Stock information temporarily unavailable.

P.O.A.

Beha-Amprobe, Model 9060 Mains Socket Tester 30mA 230V ac

P.O.A.

Beha-Amprobe, Model 9060 Mains Socket Tester 30mA 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

30mA

Voltage

230V ac

Earth Loop Impedance Test

Yes

Wiring Check

Yes

Display Type

LCD

Power Source

Mains

Model Number p

9060

Country of Origin

China

Product details

Unitest Schuko test FI

LC display with clear and secure indication of PE faults
Checks for correct/incorrect wiring
Checks individual leads (L-N-PE)
LC display and contact electrode for true PE fault detection
Conventional earthing to detect wiring faults
Checks 30 mA FI/RCD quickly and effectively