Beha-Amprobe AMP 220 Clamp Meter, 600A dc, Max Current 600A ac CAT III 600V

RS Stock No.: 873-9721Brand: Beha-AmprobeManufacturers Part No.: AMP-220-EUR
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

AMP 220

Best DC Current Accuracy

±(2% rdg + 5dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.8% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Best DC Voltage Accuracy

±(1% rdg + 5dgts)

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

True RMS

Yes

Jaw Capacity Busbars

35mm

Jaw Capacity (Busbars)

35mm

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

77mm

Length

224mm

Dimensions

224 x 77 x 37mm

Minimum Operating Temperature

0°C

Height

37mm

Maximum Conductor Size

35mm

Weight

254g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AAA

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±1 % + 5LSD

Display Type

LCD

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 324.07

€ 324.07 Each (ex VAT)

€ 385.64

€ 385.64 Each (inc. VAT)

Beha-Amprobe AMP 220 Clamp Meter, 600A dc, Max Current 600A ac CAT III 600V

Calibration type

€ 324.07

€ 324.07 Each (ex VAT)

€ 385.64

€ 385.64 Each (inc. VAT)

Beha-Amprobe AMP 220 Clamp Meter, 600A dc, Max Current 600A ac CAT III 600V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

AMP 220

Best DC Current Accuracy

±(2% rdg + 5dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.8% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Best DC Voltage Accuracy

±(1% rdg + 5dgts)

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

True RMS

Yes

Jaw Capacity Busbars

35mm

Jaw Capacity (Busbars)

35mm

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

77mm

Length

224mm

Dimensions

224 x 77 x 37mm

Minimum Operating Temperature

0°C

Height

37mm

Maximum Conductor Size

35mm

Weight

254g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AAA

Safety Category

CAT III 600V

Best Resistance Measurement Accuracy

±1 % + 5LSD

Display Type

LCD

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China