Technical Document
Specifications
Brand
Beha-AmprobeBattery Type
AAA
Battery Life
60 h
Dimensions
137 x 65 x 33mm
IP Rating
IP40
Model Number
ULD-400-TE
Weight
152g
Country of Origin
China
Stock information temporarily unavailable.
€ 432.66
€ 432.66 Each (ex VAT)
€ 514.87
€ 514.87 Each (inc. VAT)
Beha-Amprobe ULD-400-TE Transmitter
1
€ 432.66
€ 432.66 Each (ex VAT)
€ 514.87
€ 514.87 Each (inc. VAT)
Beha-Amprobe ULD-400-TE Transmitter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Beha-AmprobeBattery Type
AAA
Battery Life
60 h
Dimensions
137 x 65 x 33mm
IP Rating
IP40
Model Number
ULD-400-TE
Weight
152g
Country of Origin
China