E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Beijer Electronics E1070 TFT LCD HMI Panel, 6.5 in Display, 4 port, 24 V dc Supply, 285 x 177 x 62 mm

RS Stock No.: 123-3867Brand: Beijer ElectronicsManufacturers Part No.: E1070
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

E1000

Product Range

E1070

Display Type

TFT LCD

Manufacturer Part No.

E1070

Display Resolution

640 x 480

Number of Ports

4

Port Type

Ethernet, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Display Size

6.5 in

IP Rating

IP66

Display Colour

Colour

Width

177mm

Minimum Operating Temperature

0°C

Kit Included

Yes

Length

285mm

Depth

62mm

Maximum Operating Temperature

+50°C

Dimensions

285 x 177 x 62 mm

Supply Voltage

24 V dc

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Beijer Electronics E1070 TFT LCD HMI Panel, 6.5 in Display, 4 port, 24 V dc Supply, 285 x 177 x 62 mm

P.O.A.

Beijer Electronics E1070 TFT LCD HMI Panel, 6.5 in Display, 4 port, 24 V dc Supply, 285 x 177 x 62 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

E1000

Product Range

E1070

Display Type

TFT LCD

Manufacturer Part No.

E1070

Display Resolution

640 x 480

Number of Ports

4

Port Type

Ethernet, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Display Size

6.5 in

IP Rating

IP66

Display Colour

Colour

Width

177mm

Minimum Operating Temperature

0°C

Kit Included

Yes

Length

285mm

Depth

62mm

Maximum Operating Temperature

+50°C

Dimensions

285 x 177 x 62 mm

Supply Voltage

24 V dc

Country of Origin

Taiwan, Province Of China