E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BEL POWER SOLUTIONS INC HR DC-DC Converter, 12V dc/ 6A Output, 16.8 → 150 V dc Input, 144W, Rack Mount, +71°C

RS Stock No.: 819-3983Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: HRL2320-9RG
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

16.8 → 150 V dc

Power Rating

144W

Input Voltage Nominal

110 V dc

Output Current

6A

Mounting Type

Rack Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

2 kV ac, 2.8kV dc

Length

60mm

Depth

171.9mm

Railway Approved

Yes

Series

HR

Load Regulation

±120mV

Medical Approved

No

Efficiency

94%

Maximum Temperature

+71°C

Standards Met

CSA 62368-1, EN 45545, EN 50121-3-2:2016, EN 50155, EN 62368-1, IEC 62368-1, UL 62368-1

Minimum Temperature

-40°C

Country of Origin

Slovakia

Product details

144W to 288W Railway Standard Isolated DC-DC Converter HR Series

The Power-One HR Series of DC-DC converters offers a range of railway power supplies for use in transportation and other advanced electronic systems. These DC-DC converters feature a wide input voltage, very high efficiency, high reliability, low output voltage noise and excellent dynamic response to load/line changes. The HR series of DC-DC power supplies can be connected to all conventional railway batteries. LED indicators display the status of the DC-DC converter and allow for visual monitoring of the system at any time. The Power supply can be plugged into a 19 inch rack system or be chassis mounted. The DC-DC converters are particularly suitable for railway applications and can be supplied by all common railway batteries.

Extremely wide input voltage range from 12 to 168 VDC in the same model
RoHS compliant
Class I equipment
Compliant with EN 50155 and EN 50121-3-2
Input over- and programmable under-voltage lockout
Shutdown function
Inrush current limitation
10 ms hold-up time
Adjustable output voltages
2 independent, isolated outputs: no load, overload, and short-circuit proof
Rectangular current limiting characteristic
Parallel operation with active current sharing
Very high efficiency up to 94%
Immunity according to IEC 61000-4-2, -3, -4, -5, -6
ALL PCB boards protected by lacquer
Very high reliability

Approvals

IEC/EN 60950-1, UL/CSA 60950-1 2nd Ed.

Power-One - Euro Cassette, Isolated DC/DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,431.46

€ 1,431.46 Each (ex VAT)

€ 1,703.44

€ 1,703.44 Each (inc. VAT)

BEL POWER SOLUTIONS INC HR DC-DC Converter, 12V dc/ 6A Output, 16.8 → 150 V dc Input, 144W, Rack Mount, +71°C

€ 1,431.46

€ 1,431.46 Each (ex VAT)

€ 1,703.44

€ 1,703.44 Each (inc. VAT)

BEL POWER SOLUTIONS INC HR DC-DC Converter, 12V dc/ 6A Output, 16.8 → 150 V dc Input, 144W, Rack Mount, +71°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 1,431.46
5 - 9€ 1,380.82
10 - 24€ 1,327.96
25+€ 1,272.91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

16.8 → 150 V dc

Power Rating

144W

Input Voltage Nominal

110 V dc

Output Current

6A

Mounting Type

Rack Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

2 kV ac, 2.8kV dc

Length

60mm

Depth

171.9mm

Railway Approved

Yes

Series

HR

Load Regulation

±120mV

Medical Approved

No

Efficiency

94%

Maximum Temperature

+71°C

Standards Met

CSA 62368-1, EN 45545, EN 50121-3-2:2016, EN 50155, EN 62368-1, IEC 62368-1, UL 62368-1

Minimum Temperature

-40°C

Country of Origin

Slovakia

Product details

144W to 288W Railway Standard Isolated DC-DC Converter HR Series

The Power-One HR Series of DC-DC converters offers a range of railway power supplies for use in transportation and other advanced electronic systems. These DC-DC converters feature a wide input voltage, very high efficiency, high reliability, low output voltage noise and excellent dynamic response to load/line changes. The HR series of DC-DC power supplies can be connected to all conventional railway batteries. LED indicators display the status of the DC-DC converter and allow for visual monitoring of the system at any time. The Power supply can be plugged into a 19 inch rack system or be chassis mounted. The DC-DC converters are particularly suitable for railway applications and can be supplied by all common railway batteries.

Extremely wide input voltage range from 12 to 168 VDC in the same model
RoHS compliant
Class I equipment
Compliant with EN 50155 and EN 50121-3-2
Input over- and programmable under-voltage lockout
Shutdown function
Inrush current limitation
10 ms hold-up time
Adjustable output voltages
2 independent, isolated outputs: no load, overload, and short-circuit proof
Rectangular current limiting characteristic
Parallel operation with active current sharing
Very high efficiency up to 94%
Immunity according to IEC 61000-4-2, -3, -4, -5, -6
ALL PCB boards protected by lacquer
Very high reliability

Approvals

IEC/EN 60950-1, UL/CSA 60950-1 2nd Ed.

Power-One - Euro Cassette, Isolated DC/DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more