E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BEL POWER SOLUTIONS INC Switching Power Supply, MAP110-4000, ±5 V dc, ±12 V dc, 1A, 80W, Quad Output, 85 → 264V

RS Stock No.: 833-8088Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: MAP110-4000
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

±5 V dc, ±12 V dc

Output Current

1 A, 5 A, 12A

Power Rating

80W

Number of Outputs

4

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

177.8mm

Width

109.2mm

Depth

50mm

Efficiency

80%

Minimum Temperature

0°C

Weight

590g

Maximum Temperature

+70°C

Product details

MAP110 Series

MAP110 series are low cost power supplies that meet industrial and commercial requirements. Wide dynamic output current and fixed-frequency operation simplifies system level operation. Single output models feature wide-range adjustable outputs to meet a variety of standards and user-specific output voltage requirements. EMI and ESD compliant ensure worldwide acceptance.

Approvals

EN60950-1

Stock information temporarily unavailable.

€ 733.86

€ 733.86 Each (ex VAT)

€ 873.29

€ 873.29 Each (inc. VAT)

BEL POWER SOLUTIONS INC Switching Power Supply, MAP110-4000, ±5 V dc, ±12 V dc, 1A, 80W, Quad Output, 85 → 264V

€ 733.86

€ 733.86 Each (ex VAT)

€ 873.29

€ 873.29 Each (inc. VAT)

BEL POWER SOLUTIONS INC Switching Power Supply, MAP110-4000, ±5 V dc, ±12 V dc, 1A, 80W, Quad Output, 85 → 264V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

±5 V dc, ±12 V dc

Output Current

1 A, 5 A, 12A

Power Rating

80W

Number of Outputs

4

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

177.8mm

Width

109.2mm

Depth

50mm

Efficiency

80%

Minimum Temperature

0°C

Weight

590g

Maximum Temperature

+70°C

Product details

MAP110 Series

MAP110 series are low cost power supplies that meet industrial and commercial requirements. Wide dynamic output current and fixed-frequency operation simplifies system level operation. Single output models feature wide-range adjustable outputs to meet a variety of standards and user-specific output voltage requirements. EMI and ESD compliant ensure worldwide acceptance.

Approvals

EN60950-1