Belden1583EPE, 1000m Cat5e, Black Unterminated to Unterminated, U/UTP Shielded, Unterminated PE Sheath

RS Stock No.: 631-602Brand: BeldenManufacturers Part No.: 1583EPE.001000
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

1583EPE

Length

1000m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Connector 1 Orientation

Straight

Connector 1

Unterminated

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PE

Country of Origin

Hungary

€ 1,564.27

€ 1,564.27 1 Reel of 1000 Metres (ex VAT)

€ 1,861.48

€ 1,861.48 1 Reel of 1000 Metres (inc. VAT)

Belden1583EPE, 1000m Cat5e, Black Unterminated to Unterminated, U/UTP Shielded, Unterminated PE Sheath

€ 1,564.27

€ 1,564.27 1 Reel of 1000 Metres (ex VAT)

€ 1,861.48

€ 1,861.48 1 Reel of 1000 Metres (inc. VAT)

Belden1583EPE, 1000m Cat5e, Black Unterminated to Unterminated, U/UTP Shielded, Unterminated PE Sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Belden

Series

1583EPE

Length

1000m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Connector 1 Orientation

Straight

Connector 1

Unterminated

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PE

Country of Origin

Hungary