Belden1585A, 305m Cat5e, Blue, U/UTP Unshielded, Unterminated PVC Sheath

RS Stock No.: 176-2084Brand: BeldenManufacturers Part No.: 1585A D151000
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

1585A

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Sheath Colour

Blue

Outer Sheath Material

PVC

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

4.826mm

American Wire Gauge

24 AWG

Number of Strands

8

Conductor Strand Type

Solid

Cable Shape

Coaxial

Voltage Rating

300 V

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 3,330.17

€ 3,330.17 1 Reel of 305 Metres (ex VAT)

€ 3,962.90

€ 3,962.90 1 Reel of 305 Metres (inc. VAT)

Belden1585A, 305m Cat5e, Blue, U/UTP Unshielded, Unterminated PVC Sheath

€ 3,330.17

€ 3,330.17 1 Reel of 305 Metres (ex VAT)

€ 3,962.90

€ 3,962.90 1 Reel of 305 Metres (inc. VAT)

Belden1585A, 305m Cat5e, Blue, U/UTP Unshielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

1585A

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Sheath Colour

Blue

Outer Sheath Material

PVC

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

4.826mm

American Wire Gauge

24 AWG

Number of Strands

8

Conductor Strand Type

Solid

Cable Shape

Coaxial

Voltage Rating

300 V

Country of Origin

Mexico