E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Belden 3079A Series Data Cable, 1 Pairs, 2 Cores, 0.33 mm², Screened, 22 AWG, 305m, Screened Shield, PROFIBUS Cable

RS Stock No.: 331-8821Brand: BeldenManufacturers Part No.: 3079A 0601000
brand-logo

Technical Document

Specifications

Brand

Belden

Number of Pairs

1

Cross Sectional Area

0.33 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Tinned Copper Braid

Sheath Colour

Chrome

Cable Type

PROFIBUS

Outer Diameter

8mm

Outer Sheath Material

PVC

Characteristic Impedance

150 Ω

Series

3079A

Core Strands

Solid Core

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Standards Met

Euroclass Eca

Country of Origin

United States

Product details

Profibus DataBus® Cable

A DataBus® cable designed to meet the specifications of Profibus DP.

Features and Benefits
·This cable is listed by the Profibus user organisation and meets all the Profibus DP specifications
·100% shield coverage to withstand the tough electrical environment where this cable is used
·Stranded cable to minimise risks of breaking due to movements or vibrations
·Sunlight resistant PVC jacket
·UL flame test: UL1685 FT4 Loading
·CSA flame test: FT4
·IEEE flame test: 1202

Standards

NEC PLTC CMG CL2

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Belden 3079A Series Data Cable, 1 Pairs, 2 Cores, 0.33 mm², Screened, 22 AWG, 305m, Screened Shield, PROFIBUS Cable

P.O.A.

Belden 3079A Series Data Cable, 1 Pairs, 2 Cores, 0.33 mm², Screened, 22 AWG, 305m, Screened Shield, PROFIBUS Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Number of Pairs

1

Cross Sectional Area

0.33 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Tinned Copper Braid

Sheath Colour

Chrome

Cable Type

PROFIBUS

Outer Diameter

8mm

Outer Sheath Material

PVC

Characteristic Impedance

150 Ω

Series

3079A

Core Strands

Solid Core

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Standards Met

Euroclass Eca

Country of Origin

United States

Product details

Profibus DataBus® Cable

A DataBus® cable designed to meet the specifications of Profibus DP.

Features and Benefits
·This cable is listed by the Profibus user organisation and meets all the Profibus DP specifications
·100% shield coverage to withstand the tough electrical environment where this cable is used
·Stranded cable to minimise risks of breaking due to movements or vibrations
·Sunlight resistant PVC jacket
·UL flame test: UL1685 FT4 Loading
·CSA flame test: FT4
·IEEE flame test: 1202

Standards

NEC PLTC CMG CL2

You may be interested in