Belden 3GCSY Control Cable, 3 Cores, 1 mm², SY, Screened, 100m, Grey PVC Sheath

RS Stock No.: 176-2385Brand: BeldenManufacturers Part No.: 3GCSY-K100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

3GCSY

Number of Cores

3

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Outer Diameter

8.4mm

Length

100m

Minimum Bend Radius

20 x 8.4 (Occasional), 6 x 8.4 (Fixed)

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 378.18

€ 378.18 1 Reel of 100 Metres (ex VAT)

€ 450.03

€ 450.03 1 Reel of 100 Metres (inc. VAT)

Belden 3GCSY Control Cable, 3 Cores, 1 mm², SY, Screened, 100m, Grey PVC Sheath

€ 378.18

€ 378.18 1 Reel of 100 Metres (ex VAT)

€ 450.03

€ 450.03 1 Reel of 100 Metres (inc. VAT)

Belden 3GCSY Control Cable, 3 Cores, 1 mm², SY, Screened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

3GCSY

Number of Cores

3

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Outer Diameter

8.4mm

Length

100m

Minimum Bend Radius

20 x 8.4 (Occasional), 6 x 8.4 (Fixed)

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in