Belden 4200FE Control Cable, 2 Cores, 1.31 mm², Screened, 100m, Grey Low Smoke Zero Halogen (LSZH) Sheath, 16 AWG

RS Stock No.: 510-2173Brand: BeldenManufacturers Part No.: 4200FE.00100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

4200FE

Number of Cores

2

Cross Sectional Area

1.31 mm²

American Wire Gauge

16 AWG

Conductor Material

Stranded Bare Copper

Sheath Material

Low Smoke Zero Halogen (LSZH)

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium/PET Foil

Minimum Bend Radius

47 mm

Length

100m

Outer Diameter

4.7mm

Voltage Rating

300 V

Current Rating

6.25 A @ 25 °C Max.

CPR Certification

Eca

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Insulation material

PP

Core Strands

19/29 AWG

Earth Cable

No

Minimum Operating Temperature

-20°C

Conductor Resistance

13.1 Ω/km

Cable Shape

Multicore

Drain Wire

Yes

Country of Origin

Netherlands

Product details

Shielded Security Multicore Cable

A shielded security and alarm cable for commercial applications.

Features and Benefits
· Bare copper stranded conductor
· PVC or LSNH jackets with rip cord
· Beldfoil shield tape with drain wire
· Grey flame retardant non-corrosive jacket

Applications
· Intercom/P.A. systems
· General sound and audio systems

Stock information temporarily unavailable.

€ 323.31

€ 323.31 1 Reel of 100 Metres (ex VAT)

€ 384.74

€ 384.74 1 Reel of 100 Metres (inc. VAT)

Belden 4200FE Control Cable, 2 Cores, 1.31 mm², Screened, 100m, Grey Low Smoke Zero Halogen (LSZH) Sheath, 16 AWG

€ 323.31

€ 323.31 1 Reel of 100 Metres (ex VAT)

€ 384.74

€ 384.74 1 Reel of 100 Metres (inc. VAT)

Belden 4200FE Control Cable, 2 Cores, 1.31 mm², Screened, 100m, Grey Low Smoke Zero Halogen (LSZH) Sheath, 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

4200FE

Number of Cores

2

Cross Sectional Area

1.31 mm²

American Wire Gauge

16 AWG

Conductor Material

Stranded Bare Copper

Sheath Material

Low Smoke Zero Halogen (LSZH)

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium/PET Foil

Minimum Bend Radius

47 mm

Length

100m

Outer Diameter

4.7mm

Voltage Rating

300 V

Current Rating

6.25 A @ 25 °C Max.

CPR Certification

Eca

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Insulation material

PP

Core Strands

19/29 AWG

Earth Cable

No

Minimum Operating Temperature

-20°C

Conductor Resistance

13.1 Ω/km

Cable Shape

Multicore

Drain Wire

Yes

Country of Origin

Netherlands

Product details

Shielded Security Multicore Cable

A shielded security and alarm cable for commercial applications.

Features and Benefits
· Bare copper stranded conductor
· PVC or LSNH jackets with rip cord
· Beldfoil shield tape with drain wire
· Grey flame retardant non-corrosive jacket

Applications
· Intercom/P.A. systems
· General sound and audio systems