E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Belden 543945 Series, 152.4m, RG59/U Coaxial, Unterminated75 Ω

RS Stock No.: 510-2381Brand: BeldenManufacturers Part No.: 543945 010500
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59/U

Outer Diameter

5.89mm

Characteristic Impedance

75 Ω

Attenuation

5 dB/100ft @ 400MHz, 7 dB/100ft @ 700MHz, 8 dB/100ft @ 900MHz, 8.5 dB/100ft @ 1GHz

Length

152.4m

Sheath Colour

Black

Conductor Strand Type

Solid

Operating Temperature Range

-30 → +75 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Shielding

Bare Copper Braid

Insulation material

Foam PE

Velocity ratio

83%

Minimum Operating Temperature

-30°C

Standards Met

Euroclass Eca

Series

543945

Core Strands

1/0.81

Capacitance

53.464pF/m

Conductor Material

Bare Copper

Size of Strands

20 AWG

Maximum Operating Temperature

+75°C

Country of Origin

China

Product details

Belden RG59/U Coaxial Cable

A coaxial cable designed for surveillance and CCTV applications.

Features and Benefits
· Solid conductor
· 93% braid coverage
· Rated CMG

Applications
· Surveillance and CCTV

You may be interested in
Belden MRG5902 Series, 100m, RG59 Coaxial, Unterminated75 Ω
€ 309.821 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Belden 543945 Series, 152.4m, RG59/U Coaxial, Unterminated75 Ω

P.O.A.

Belden 543945 Series, 152.4m, RG59/U Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden MRG5902 Series, 100m, RG59 Coaxial, Unterminated75 Ω
€ 309.821 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59/U

Outer Diameter

5.89mm

Characteristic Impedance

75 Ω

Attenuation

5 dB/100ft @ 400MHz, 7 dB/100ft @ 700MHz, 8 dB/100ft @ 900MHz, 8.5 dB/100ft @ 1GHz

Length

152.4m

Sheath Colour

Black

Conductor Strand Type

Solid

Operating Temperature Range

-30 → +75 °C

Number of Strands

1

Sheath Material

Polyvinyl Chloride PVC

Shielding

Bare Copper Braid

Insulation material

Foam PE

Velocity ratio

83%

Minimum Operating Temperature

-30°C

Standards Met

Euroclass Eca

Series

543945

Core Strands

1/0.81

Capacitance

53.464pF/m

Conductor Material

Bare Copper

Size of Strands

20 AWG

Maximum Operating Temperature

+75°C

Country of Origin

China

Product details

Belden RG59/U Coaxial Cable

A coaxial cable designed for surveillance and CCTV applications.

Features and Benefits
· Solid conductor
· 93% braid coverage
· Rated CMG

Applications
· Surveillance and CCTV

You may be interested in
Belden MRG5902 Series, 100m, RG59 Coaxial, Unterminated75 Ω
€ 309.821 Reel of 100 Metres (ex VAT)