Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Belden 549945 Series, 152m, RG59 Coaxial, Unterminated75 Ω

RS Stock No.: 510-2397Brand: BeldenManufacturers Part No.: 549945 010500
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

CPR Certification

Eca

Characteristic Impedance

75 Ω

Length

152m

Sheath Colour

Black

Voltage Rating

350 V

Series

549945

Capacitance

73.8 pF/m, 53.464pF/m

Maximum Operating Temperature

+80°C

Operating Temperature Range

-30 → +80 °C

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE (Coaxial), PP (Twisted Pair)

Minimum Operating Temperature

-30°C

Standards Met

Euroclass Eca

Country of Origin

China

Product details

RG59 + Twisted Pair

A composite cable made up of an RG59 coaxial cable and 1 twisted pair of conductors.

Features and Benefits
· UL1685 Ul Loading
· Unshielded

Applications
· CCTV plus audio
· Power, pan and tilt control applications

You may be interested in
Belden 449945 Series, 100m, RG59 Coaxial, Unterminated75 Ω
€ 629.111 Reel of 100 Metres (ex VAT)
CCTV composite cable,RG59,2x10awg,1xUPT
P.O.A.1 Reel of 152 Metres (ex VAT)
Stock information temporarily unavailable.

€ 750.02

€ 750.02 1 Reel of 152 Metres (ex VAT)

€ 892.52

€ 892.52 1 Reel of 152 Metres (inc. VAT)

Belden 549945 Series, 152m, RG59 Coaxial, Unterminated75 Ω

€ 750.02

€ 750.02 1 Reel of 152 Metres (ex VAT)

€ 892.52

€ 892.52 1 Reel of 152 Metres (inc. VAT)

Belden 549945 Series, 152m, RG59 Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden 449945 Series, 100m, RG59 Coaxial, Unterminated75 Ω
€ 629.111 Reel of 100 Metres (ex VAT)
CCTV composite cable,RG59,2x10awg,1xUPT
P.O.A.1 Reel of 152 Metres (ex VAT)

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

CPR Certification

Eca

Characteristic Impedance

75 Ω

Length

152m

Sheath Colour

Black

Voltage Rating

350 V

Series

549945

Capacitance

73.8 pF/m, 53.464pF/m

Maximum Operating Temperature

+80°C

Operating Temperature Range

-30 → +80 °C

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE (Coaxial), PP (Twisted Pair)

Minimum Operating Temperature

-30°C

Standards Met

Euroclass Eca

Country of Origin

China

Product details

RG59 + Twisted Pair

A composite cable made up of an RG59 coaxial cable and 1 twisted pair of conductors.

Features and Benefits
· UL1685 Ul Loading
· Unshielded

Applications
· CCTV plus audio
· Power, pan and tilt control applications

You may be interested in
Belden 449945 Series, 100m, RG59 Coaxial, Unterminated75 Ω
€ 629.111 Reel of 100 Metres (ex VAT)
CCTV composite cable,RG59,2x10awg,1xUPT
P.O.A.1 Reel of 152 Metres (ex VAT)