E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Belden 5GD Control Cable, 5 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 176-2345Brand: BeldenManufacturers Part No.: 5GD-BC50
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

5GD

Number of Cores

5

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Colour

Grey

Sheath Material

PVC

Control Cable Type

YY

Screened/Unscreened

Unscreened

Outer Diameter

7.8mm

Minimum Bend Radius

10 x 7.8 (Occasional), 4 x 7.8 (Fixed)

Length

50m

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-30°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 153.69

€ 153.69 1 Reel of 50 Metres (ex VAT)

€ 182.89

€ 182.89 1 Reel of 50 Metres (inc. VAT)

Belden 5GD Control Cable, 5 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

€ 153.69

€ 153.69 1 Reel of 50 Metres (ex VAT)

€ 182.89

€ 182.89 1 Reel of 50 Metres (inc. VAT)

Belden 5GD Control Cable, 5 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

5GD

Number of Cores

5

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Colour

Grey

Sheath Material

PVC

Control Cable Type

YY

Screened/Unscreened

Unscreened

Outer Diameter

7.8mm

Minimum Bend Radius

10 x 7.8 (Occasional), 4 x 7.8 (Fixed)

Length

50m

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-30°C

Country of Origin

China

You may be interested in