E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Belden 5GE Control Cable, 5 Cores, 2.5 mm², YY, Unscreened, 100m, Grey PVC Sheath

RS Stock No.: 176-2410Brand: BeldenManufacturers Part No.: 5GE-B100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

5GE

Number of Cores

5

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x 10.1 (Occasional), 4 x 10.1 (Fixed)

Outer Diameter

10.1mm

Length

100m

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Insulation material

PVC

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 635.09

€ 635.09 1 Reel of 100 Metres (ex VAT)

€ 755.76

€ 755.76 1 Reel of 100 Metres (inc. VAT)

Belden 5GE Control Cable, 5 Cores, 2.5 mm², YY, Unscreened, 100m, Grey PVC Sheath

€ 635.09

€ 635.09 1 Reel of 100 Metres (ex VAT)

€ 755.76

€ 755.76 1 Reel of 100 Metres (inc. VAT)

Belden 5GE Control Cable, 5 Cores, 2.5 mm², YY, Unscreened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

5GE

Number of Cores

5

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x 10.1 (Occasional), 4 x 10.1 (Fixed)

Outer Diameter

10.1mm

Length

100m

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Insulation material

PVC

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Country of Origin

China

You may be interested in