E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Belden70007E, 305m Cat5e, Green, SF/UTP Shielded, Unterminated PVC Sheath

RS Stock No.: 724-8798Brand: BeldenManufacturers Part No.: 70007E.00305
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

70007E

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Outer Sheath Material

PVC

Sheath Colour

Green

Core Strands

7/22

Voltage Rating

300 V

Number of Strands

7

Outer Diameter

1.55mm

American Wire Gauge

22 AWG

Standards Met

Euroclass Eca

Cable Shape

Multicore

Country of Origin

Hungary

Product details

Profinet Cat5e Cable Type B - Flexible

An industrial Cat5e cable designed to withstand environmental and mechanical hazards, from temperature extremes ans sunlight to solvents, oils, chemicals and moisture.

Features and Benefits
· Profinet compliant cables with a star quad construction
· High shield coverage to maintain signal integrity in the industrial environment
· IP67 rated
· 85% braid coverage

Applications
· For flexible industrial applications that are subject to occasional movement or vibration

You may be interested in
Stock information temporarily unavailable.

€ 1,349.13

€ 1,349.13 1 Reel of 305 Metres (ex VAT)

€ 1,605.46

€ 1,605.46 1 Reel of 305 Metres (inc. VAT)

Belden70007E, 305m Cat5e, Green, SF/UTP Shielded, Unterminated PVC Sheath

€ 1,349.13

€ 1,349.13 1 Reel of 305 Metres (ex VAT)

€ 1,605.46

€ 1,605.46 1 Reel of 305 Metres (inc. VAT)

Belden70007E, 305m Cat5e, Green, SF/UTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

70007E

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Outer Sheath Material

PVC

Sheath Colour

Green

Core Strands

7/22

Voltage Rating

300 V

Number of Strands

7

Outer Diameter

1.55mm

American Wire Gauge

22 AWG

Standards Met

Euroclass Eca

Cable Shape

Multicore

Country of Origin

Hungary

Product details

Profinet Cat5e Cable Type B - Flexible

An industrial Cat5e cable designed to withstand environmental and mechanical hazards, from temperature extremes ans sunlight to solvents, oils, chemicals and moisture.

Features and Benefits
· Profinet compliant cables with a star quad construction
· High shield coverage to maintain signal integrity in the industrial environment
· IP67 rated
· 85% braid coverage

Applications
· For flexible industrial applications that are subject to occasional movement or vibration

You may be interested in