Belden74003PU, 305m Cat5e, Black, SF/UTP Shielded, Unterminated PUR Sheath

Technical Document
Specifications
Brand
BeldenSeries
74003PU
Length
305m
LAN Category
Cat5e
Terminated/Unterminated
Unterminated
Shield Type
SF/UTP
Shielded/Unshielded
Shielded
Sheath Colour
Black
Outer Sheath Material
PUR
Fire Behaviour
Flame Retardant
Core Strands
19/26
American Wire Gauge
26 AWG
Number of Strands
19
Cable Shape
Twisted Pair
Standards Met
EN 50173-1, ISO/IEC 11801 2nd Edition, ISO/IEC 24702, TIA/EIA-568-B.2
Cross Sectional Area
0.13 mm²
Conductor Strand Type
Stranded
Voltage Rating
300 V ac, 450 V dc
Distrelec Product Id
30422498
Country of Origin
Hungary
Product details
Cat5e 4 Pair Cable
A shielded copper cable for use in industrial ethernet networks, designed to withstand environmental and mechanical hazards, temperature extremes, sunlight, solvents, oils, chemicals and moisture.
Features and Benefits
· Rated IP67
· Flame retardant, non-corrosive, UV and oil resistant sheath
· Halogen free to IEC 60754-2
Standards
ISO/IEC 11801 2nd edition (September 2002) and ISO/IEC 24702, EN50173-1, TIA/EIA-568-B.2
€ 1,966.60
€ 1,966.60 1 Reel of 305 Metres (ex VAT)
€ 2,340.25
€ 2,340.25 1 Reel of 305 Metres (inc. VAT)
1
€ 1,966.60
€ 1,966.60 1 Reel of 305 Metres (ex VAT)
€ 2,340.25
€ 2,340.25 1 Reel of 305 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenSeries
74003PU
Length
305m
LAN Category
Cat5e
Terminated/Unterminated
Unterminated
Shield Type
SF/UTP
Shielded/Unshielded
Shielded
Sheath Colour
Black
Outer Sheath Material
PUR
Fire Behaviour
Flame Retardant
Core Strands
19/26
American Wire Gauge
26 AWG
Number of Strands
19
Cable Shape
Twisted Pair
Standards Met
EN 50173-1, ISO/IEC 11801 2nd Edition, ISO/IEC 24702, TIA/EIA-568-B.2
Cross Sectional Area
0.13 mm²
Conductor Strand Type
Stranded
Voltage Rating
300 V ac, 450 V dc
Distrelec Product Id
30422498
Country of Origin
Hungary
Product details
Cat5e 4 Pair Cable
A shielded copper cable for use in industrial ethernet networks, designed to withstand environmental and mechanical hazards, temperature extremes, sunlight, solvents, oils, chemicals and moisture.
Features and Benefits
· Rated IP67
· Flame retardant, non-corrosive, UV and oil resistant sheath
· Halogen free to IEC 60754-2
Standards
ISO/IEC 11801 2nd edition (September 2002) and ISO/IEC 24702, EN50173-1, TIA/EIA-568-B.2