Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Belden74005PU, 305m Cat7, Black, S/FTP Shielded, Unterminated PUR Sheath

RS Stock No.: 724-8852Brand: BeldenManufacturers Part No.: 74005PU.02305
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

74005PU

LAN Category

Cat7

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Outer Sheath Material

PUR

Sheath Colour

Black

Core Strands

7/26

Cross Sectional Area

0.13 mm²

Voltage Rating

300 V ac, 450 V dc

Number of Strands

7

Outer Diameter

6.8mm

American Wire Gauge

26 AWG

Standards Met

EN 50173-1, ISO/IEC 11801 Cat7, TIA/EIA-568-B.2

Cable Shape

Twisted Pair

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

€ 1,402.64

€ 1,402.64 1 Reel of 305 Metres (ex VAT)

€ 1,669.14

€ 1,669.14 1 Reel of 305 Metres (inc. VAT)

Belden74005PU, 305m Cat7, Black, S/FTP Shielded, Unterminated PUR Sheath

€ 1,402.64

€ 1,402.64 1 Reel of 305 Metres (ex VAT)

€ 1,669.14

€ 1,669.14 1 Reel of 305 Metres (inc. VAT)

Belden74005PU, 305m Cat7, Black, S/FTP Shielded, Unterminated PUR Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

74005PU

LAN Category

Cat7

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Outer Sheath Material

PUR

Sheath Colour

Black

Core Strands

7/26

Cross Sectional Area

0.13 mm²

Voltage Rating

300 V ac, 450 V dc

Number of Strands

7

Outer Diameter

6.8mm

American Wire Gauge

26 AWG

Standards Met

EN 50173-1, ISO/IEC 11801 Cat7, TIA/EIA-568-B.2

Cable Shape

Twisted Pair

Country of Origin

Hungary

You may be interested in