Belden7940A, 305m Cat6, Black, U/UTP Unshielded, Unterminated PVC Sheath

RS Stock No.: 175-6568Brand: BeldenManufacturers Part No.: 7940A 0101000
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

7940A

LAN Category

Cat6

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Sheath Colour

Black

Outer Sheath Material

PVC

Outer Diameter

6.35mm

American Wire Gauge

23 AWG

Capacitance

330pF/ft

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

NEMA WC-63.1, UL

Voltage Rating

300 V ac

Country of Origin

United States

Stock information temporarily unavailable.

€ 1,897.11

€ 1,897.11 1 Reel of 305 Metres (ex VAT)

€ 2,257.56

€ 2,257.56 1 Reel of 305 Metres (inc. VAT)

Belden7940A, 305m Cat6, Black, U/UTP Unshielded, Unterminated PVC Sheath

€ 1,897.11

€ 1,897.11 1 Reel of 305 Metres (ex VAT)

€ 2,257.56

€ 2,257.56 1 Reel of 305 Metres (inc. VAT)

Belden7940A, 305m Cat6, Black, U/UTP Unshielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

7940A

LAN Category

Cat6

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Sheath Colour

Black

Outer Sheath Material

PVC

Outer Diameter

6.35mm

American Wire Gauge

23 AWG

Capacitance

330pF/ft

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

NEMA WC-63.1, UL

Voltage Rating

300 V ac

Country of Origin

United States