Belden7965ENH, 305m Cat6, Blue, U/UTP Unshielded, Unterminated LSZH Sheath

RS Stock No.: 162-3176Brand: BeldenManufacturers Part No.: 7965ENH.00A305Distrelec Article No.: 30185684
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

7965ENH

LAN Category

Cat6

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Sheath Colour

Blue

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

5.7mm

American Wire Gauge

23 AWG

Capacitance

56 nF/km, 1600pF/km

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

ECE R 118, EN 50173, EN 50267-1/2, EN 50268-1/2, EN 50575, IEC 60332-1, IEC 60754-1/2, IEC 61034-1/2, IEC 61156-5, ISO/IEC 11801 2nd edition (2002), ISO/IEC 11801 Amendment 2 (2010)

Current Rating

1.5 A

Voltage Rating

72 V dc

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 488.18

€ 488.18 1 Reel of 305 Metres (ex VAT)

€ 580.93

€ 580.93 1 Reel of 305 Metres (inc. VAT)

Belden7965ENH, 305m Cat6, Blue, U/UTP Unshielded, Unterminated LSZH Sheath

€ 488.18

€ 488.18 1 Reel of 305 Metres (ex VAT)

€ 580.93

€ 580.93 1 Reel of 305 Metres (inc. VAT)

Belden7965ENH, 305m Cat6, Blue, U/UTP Unshielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

7965ENH

LAN Category

Cat6

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Sheath Colour

Blue

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

5.7mm

American Wire Gauge

23 AWG

Capacitance

56 nF/km, 1600pF/km

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

ECE R 118, EN 50173, EN 50267-1/2, EN 50268-1/2, EN 50575, IEC 60332-1, IEC 60754-1/2, IEC 61034-1/2, IEC 61156-5, ISO/IEC 11801 2nd edition (2002), ISO/IEC 11801 Amendment 2 (2010)

Current Rating

1.5 A

Voltage Rating

72 V dc

Country of Origin

Hungary