Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Belden 8259 Series, 305m, RG58 Coaxial, Unterminated50 Ω

RS Stock No.: 172-0976Brand: BeldenManufacturers Part No.: 8259 0101000
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG58

Outer Diameter

4.9mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

22.8 dB/100 ft @ 1000 MHz

Length

305m

Sheath Colour

Black

Conductor Strand Type

Stranded

Sheath Material

Polyvinyl Chloride PVC

Capacitance

101.05pF/m

Insulation material

PE

Conductor Material

Tinned Copper

Velocity ratio

66%

Size of Strands

20 AWG

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Standards Met

EU CE Mark, EU Directive 2000/53/EC (ELV), EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU, EU Directive Compliance

Shielding

Tinned Copper Braid

Operating Temperature Range

-30 → +75 °C

Number of Strands

19

Series

8259

Core Strands

1/0.89

Country of Origin

United States

Stock information temporarily unavailable.

€ 1,915.70

€ 1,915.70 1 Reel of 305 Metres (ex VAT)

€ 2,279.68

€ 2,279.68 1 Reel of 305 Metres (inc. VAT)

Belden 8259 Series, 305m, RG58 Coaxial, Unterminated50 Ω

€ 1,915.70

€ 1,915.70 1 Reel of 305 Metres (ex VAT)

€ 2,279.68

€ 2,279.68 1 Reel of 305 Metres (inc. VAT)

Belden 8259 Series, 305m, RG58 Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG58

Outer Diameter

4.9mm

CPR Certification

Eca

Characteristic Impedance

50 Ω

Attenuation

22.8 dB/100 ft @ 1000 MHz

Length

305m

Sheath Colour

Black

Conductor Strand Type

Stranded

Sheath Material

Polyvinyl Chloride PVC

Capacitance

101.05pF/m

Insulation material

PE

Conductor Material

Tinned Copper

Velocity ratio

66%

Size of Strands

20 AWG

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Standards Met

EU CE Mark, EU Directive 2000/53/EC (ELV), EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU, EU Directive Compliance

Shielding

Tinned Copper Braid

Operating Temperature Range

-30 → +75 °C

Number of Strands

19

Series

8259

Core Strands

1/0.89

Country of Origin

United States