Technical Document
Specifications
Brand
BeldenNumber of Pairs
2
Cross Sectional Area
0.33 mm²
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
152m
Shield Type
STP
CPR Certification
Eca
Sheath Colour
Chrome
Cable Type
Twisted Pair
Outer Diameter
4.06mm
Outer Sheath Material
PVC
Characteristic Impedance
52 Ω
Standards Met
Euroclass Eca
Core Strands
7/30
Series
YE00418
Voltage Rating
300 V
Country of Origin
Netherlands
€ 580.48
€ 580.48 1 Reel of 152 Metres (ex VAT)
€ 690.77
€ 690.77 1 Reel of 152 Metres (inc. VAT)
1
€ 580.48
€ 580.48 1 Reel of 152 Metres (ex VAT)
€ 690.77
€ 690.77 1 Reel of 152 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenNumber of Pairs
2
Cross Sectional Area
0.33 mm²
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
152m
Shield Type
STP
CPR Certification
Eca
Sheath Colour
Chrome
Cable Type
Twisted Pair
Outer Diameter
4.06mm
Outer Sheath Material
PVC
Characteristic Impedance
52 Ω
Standards Met
Euroclass Eca
Core Strands
7/30
Series
YE00418
Voltage Rating
300 V
Country of Origin
Netherlands