Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Belden 9843 Series Data Cable, 3 Pairs, 6 Cores, 0.2 mm², Screened, 24 AWG, 152m, Screened Shield, RS-485 Cable

RS Stock No.: 331-8916Brand: BeldenManufacturers Part No.: 9843 060500Distrelec Article No.: 30410132
brand-logo

Technical Document

Specifications

Brand

Belden

Number of Pairs

3

Cross Sectional Area

0.2 mm²

Number of Cores

6

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

SF/UTP

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

RS-485

Outer Diameter

9.14mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Voltage Rating

30 V

Series

9843

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Standards Met

Euroclass Eca

Core Strands

7/32 AWG

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-30°C

Country of Origin

United States

Product details

Belden Control Area Network (CAN) RS-485 cable

For highly dependable and efficient signalling these CAN cables by Belden are an excellent choice for your network control application.

The 24AWG/0.20 CSA low capacitance computer cables are ideal for RS-485 standard installations and DMX-512. These cables feature Belden’s patented Beldfoil® Z-fold shield, with tinned copper braid shielding, providing extra insulation and coverage to give you a high-performance solution. They are non-plenum and use a chrome-coloured outer sheath.

They are used by the CAN based Fieldbus systems, other open Fieldbus systems, PLC and DCS systems.

Standards: NEC CM, UL2919 (9841, 9842, 9843, IEC 332-3C (9841NH, 9842NH), RS-485

Stock information temporarily unavailable.

€ 1,754.75

€ 1,754.75 1 Reel of 152 Metres (ex VAT)

€ 2,088.15

€ 2,088.15 1 Reel of 152 Metres (inc. VAT)

Belden 9843 Series Data Cable, 3 Pairs, 6 Cores, 0.2 mm², Screened, 24 AWG, 152m, Screened Shield, RS-485 Cable

€ 1,754.75

€ 1,754.75 1 Reel of 152 Metres (ex VAT)

€ 2,088.15

€ 2,088.15 1 Reel of 152 Metres (inc. VAT)

Belden 9843 Series Data Cable, 3 Pairs, 6 Cores, 0.2 mm², Screened, 24 AWG, 152m, Screened Shield, RS-485 Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Number of Pairs

3

Cross Sectional Area

0.2 mm²

Number of Cores

6

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

SF/UTP

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

RS-485

Outer Diameter

9.14mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Voltage Rating

30 V

Series

9843

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Standards Met

Euroclass Eca

Core Strands

7/32 AWG

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-30°C

Country of Origin

United States

Product details

Belden Control Area Network (CAN) RS-485 cable

For highly dependable and efficient signalling these CAN cables by Belden are an excellent choice for your network control application.

The 24AWG/0.20 CSA low capacitance computer cables are ideal for RS-485 standard installations and DMX-512. These cables feature Belden’s patented Beldfoil® Z-fold shield, with tinned copper braid shielding, providing extra insulation and coverage to give you a high-performance solution. They are non-plenum and use a chrome-coloured outer sheath.

They are used by the CAN based Fieldbus systems, other open Fieldbus systems, PLC and DCS systems.

Standards: NEC CM, UL2919 (9841, 9842, 9843, IEC 332-3C (9841NH, 9842NH), RS-485