Technical Document
Specifications
Brand
BeldenSeries
9903
Length
152m
Terminated/Unterminated
Unterminated
Shield Type
STP
Shielded/Unshielded
Shielded
CPR Certification
Eca
Sheath Colour
Grey
Outer Sheath Material
PVC
Core Strands
1/24, 3/28
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Cable Shape
Multicore
Conductor Strand Type
Stranded
Number of Strands
1, 3
Outer Diameter
6.35mm
American Wire Gauge
28 AWG, 24 AWG
Capacitance
114.144pF/m
Voltage Rating
300 V
Current Rating
875 mA
Standards Met
Euroclass Eca
Country of Origin
United States
€ 2,027.11
€ 2,027.11 1 Reel of 152 Metres (ex VAT)
€ 2,412.26
€ 2,412.26 1 Reel of 152 Metres (inc. VAT)
1
€ 2,027.11
€ 2,027.11 1 Reel of 152 Metres (ex VAT)
€ 2,412.26
€ 2,412.26 1 Reel of 152 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenSeries
9903
Length
152m
Terminated/Unterminated
Unterminated
Shield Type
STP
Shielded/Unshielded
Shielded
CPR Certification
Eca
Sheath Colour
Grey
Outer Sheath Material
PVC
Core Strands
1/24, 3/28
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Cable Shape
Multicore
Conductor Strand Type
Stranded
Number of Strands
1, 3
Outer Diameter
6.35mm
American Wire Gauge
28 AWG, 24 AWG
Capacitance
114.144pF/m
Voltage Rating
300 V
Current Rating
875 mA
Standards Met
Euroclass Eca
Country of Origin
United States