E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Belden C3GBCY Control Cable, 3 Cores, 0.75 mm², CY, Screened, 50m, Grey PVC Sheath

RS Stock No.: 176-2362Brand: BeldenManufacturers Part No.: C3GBCY-KC50
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

C3GBCY

Number of Cores

3

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

7.7mm

Length

50m

Minimum Bend Radius

20 x 7.7 (Occasional), 6 x 7.7 (Fixed)

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 173.32

€ 173.32 1 Reel of 50 Metres (ex VAT)

€ 206.25

€ 206.25 1 Reel of 50 Metres (inc. VAT)

Belden C3GBCY Control Cable, 3 Cores, 0.75 mm², CY, Screened, 50m, Grey PVC Sheath

€ 173.32

€ 173.32 1 Reel of 50 Metres (ex VAT)

€ 206.25

€ 206.25 1 Reel of 50 Metres (inc. VAT)

Belden C3GBCY Control Cable, 3 Cores, 0.75 mm², CY, Screened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

C3GBCY

Number of Cores

3

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

7.7mm

Length

50m

Minimum Bend Radius

20 x 7.7 (Occasional), 6 x 7.7 (Fixed)

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in