E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Belden C3GDCY Control Cable, 3 Cores, 1.5 mm², CY, Screened, 100m, Grey PVC Sheath

RS Stock No.: 176-2425Brand: BeldenManufacturers Part No.: C3GDCY-K100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

C3GDCY

Number of Cores

3

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

8.8mm

Length

100m

Minimum Bend Radius

20 x 8.8 (Occasional), 6 x 8.8 (Fixed)

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

Stock information temporarily unavailable.

€ 480.84

€ 480.84 1 Reel of 100 Metres (ex VAT)

€ 572.20

€ 572.20 1 Reel of 100 Metres (inc. VAT)

Belden C3GDCY Control Cable, 3 Cores, 1.5 mm², CY, Screened, 100m, Grey PVC Sheath

€ 480.84

€ 480.84 1 Reel of 100 Metres (ex VAT)

€ 572.20

€ 572.20 1 Reel of 100 Metres (inc. VAT)

Belden C3GDCY Control Cable, 3 Cores, 1.5 mm², CY, Screened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

C3GDCY

Number of Cores

3

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

8.8mm

Length

100m

Minimum Bend Radius

20 x 8.8 (Occasional), 6 x 8.8 (Fixed)

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China