E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BeldenCA24106003M, 3m Cat6a, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

RS Stock No.: 176-3687Brand: BeldenManufacturers Part No.: CA24106003M
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

CA24106003M

LAN Category

Cat6a

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

26 AWG

Number of Strands

8

Conductor Strand Type

Stranded

Cable Shape

Round

Current Rating

1 A

Voltage Rating

72 V dc

Country of Origin

Denmark

Stock information temporarily unavailable.

€ 21.95

€ 21.95 Each (ex VAT)

€ 26.12

€ 26.12 Each (inc. VAT)

BeldenCA24106003M, 3m Cat6a, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

€ 21.95

€ 21.95 Each (ex VAT)

€ 26.12

€ 26.12 Each (inc. VAT)

BeldenCA24106003M, 3m Cat6a, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

CA24106003M

LAN Category

Cat6a

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

26 AWG

Number of Strands

8

Conductor Strand Type

Stranded

Cable Shape

Round

Current Rating

1 A

Voltage Rating

72 V dc

Country of Origin

Denmark