E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Belimo Open/Close Damper Actuator, 10Nm, 24 V ac/dc

RS Stock No.: 504-1264Brand: BelimoManufacturers Part No.: NM24A
brand-logo
View all in Damper Actuators

Technical Document

Specifications

Brand

Belimo

Maximum Damper Area

2m²

Damper Spindle Compatibility

8 → 26.7mm

Power Consumption

1.5W

Control Type

Open/Close

Supply Voltage

24 V ac/dc

Motor Torque

10Nm

Noise Level

35dB(A)

Maximum Damper Spindle Size

26.7mm

Minimum Damper Spindle Size

8mm

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 285.75

€ 285.75 Each (ex VAT)

€ 340.04

€ 340.04 Each (inc. VAT)

Belimo Open/Close Damper Actuator, 10Nm, 24 V ac/dc

€ 285.75

€ 285.75 Each (ex VAT)

€ 340.04

€ 340.04 Each (inc. VAT)

Belimo Open/Close Damper Actuator, 10Nm, 24 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Belimo

Maximum Damper Area

2m²

Damper Spindle Compatibility

8 → 26.7mm

Power Consumption

1.5W

Control Type

Open/Close

Supply Voltage

24 V ac/dc

Motor Torque

10Nm

Noise Level

35dB(A)

Maximum Damper Spindle Size

26.7mm

Minimum Damper Spindle Size

8mm

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in