E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Berker INTEGRO Anthracite Grey Back Box, Wall Mount, 1 Gangs, 59.5 x 59.5mm

RS Stock No.: 433-170Brand: BerkerManufacturers Part No.: 911512505
View all in Back Boxes

Technical Document

Specifications

Brand

Berker

Number of Gangs

1

Depth

41mm

Series

INTEGRO

Colour Shade

Dark Grey

Width

59.5mm

Colour

Anthracite Grey

Dimensions

59.5 x 59.5mm

Mounting Type

Wall

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Berker INTEGRO Anthracite Grey Back Box, Wall Mount, 1 Gangs, 59.5 x 59.5mm

P.O.A.

Berker INTEGRO Anthracite Grey Back Box, Wall Mount, 1 Gangs, 59.5 x 59.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Berker

Number of Gangs

1

Depth

41mm

Series

INTEGRO

Colour Shade

Dark Grey

Width

59.5mm

Colour

Anthracite Grey

Dimensions

59.5 x 59.5mm

Mounting Type

Wall

Country of Origin

Germany