Berker INTEGRO Grey Back Box, Flush Mount Mount, 2 Gangs

RS Stock No.: 440-482Brand: BerkerManufacturers Part No.: 91912
View all in Back Boxes

Technical Document

Specifications

Brand

Berker

Number of Gangs

2

Depth

36mm

Series

INTEGRO

Colour Shade

Grey

Colour

Grey

Mounting Type

Flush Mount

Country of Origin

Germany

Stock information temporarily unavailable.

€ 5.95

€ 5.95 Each (ex VAT)

€ 7.08

€ 7.08 Each (inc. VAT)

Berker INTEGRO Grey Back Box, Flush Mount Mount, 2 Gangs

€ 5.95

€ 5.95 Each (ex VAT)

€ 7.08

€ 7.08 Each (inc. VAT)

Berker INTEGRO Grey Back Box, Flush Mount Mount, 2 Gangs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Berker

Number of Gangs

2

Depth

36mm

Series

INTEGRO

Colour Shade

Grey

Colour

Grey

Mounting Type

Flush Mount

Country of Origin

Germany