Bernstein Hexagon; Phillips; Slotted Interchangeable Screwdriver Set, 13-Piece

RS Stock No.: 310-2929Brand: BernsteinManufacturers Part No.: 1-750
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

13

Tip Type

Hexagon; Phillips; Slotted

Tip Size

Slotted: 0.9 x 0.3; 1.3 x 0.3; 1.5 x 0.3; 1.8 x 0.3; 1.95 x 0.35; 2.5 x 0.7; 3 x 0.3 mm; Hexagon: 1.95; 2.45 mm; Phillips: PH00; PH0; 2.4 x 0.8 mm

Country of Origin

Germany

Product details

Alignment set, ceramic, 12-part

12-part set of adjusting screwdrivers, with 32 mm ceramic blades, nonmagnetic, anti-static and electrically insulating
Highest break-resistance, hardness and robustness of a ceramic material
Stay-sharp edges
Double-ended handle and 12 blades in a box with a hinged lid

You may be interested in
CK Ceramic 4 Piece Trimmer Tool Set, 100 mm
€ 232.381 Set of 1 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bernstein Hexagon; Phillips; Slotted Interchangeable Screwdriver Set, 13-Piece

P.O.A.

Bernstein Hexagon; Phillips; Slotted Interchangeable Screwdriver Set, 13-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CK Ceramic 4 Piece Trimmer Tool Set, 100 mm
€ 232.381 Set of 1 (ex VAT)

Technical Document

Specifications

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

13

Tip Type

Hexagon; Phillips; Slotted

Tip Size

Slotted: 0.9 x 0.3; 1.3 x 0.3; 1.5 x 0.3; 1.8 x 0.3; 1.95 x 0.35; 2.5 x 0.7; 3 x 0.3 mm; Hexagon: 1.95; 2.45 mm; Phillips: PH00; PH0; 2.4 x 0.8 mm

Country of Origin

Germany

Product details

Alignment set, ceramic, 12-part

12-part set of adjusting screwdrivers, with 32 mm ceramic blades, nonmagnetic, anti-static and electrically insulating
Highest break-resistance, hardness and robustness of a ceramic material
Stay-sharp edges
Double-ended handle and 12 blades in a box with a hinged lid

You may be interested in
CK Ceramic 4 Piece Trimmer Tool Set, 100 mm
€ 232.381 Set of 1 (ex VAT)