E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bessey 600mm x 80mm Parallel Clamp

RS Stock No.: 125-3875Brand: BesseyManufacturers Part No.: UK60
brand-logo
View all in Clamps

Technical Document

Specifications

Brand

Bessey

Type

Parallel Clamp

Jaw Opening

600mm

Jaw Depth

80mm

Country of Origin

Germany

Product details

Bessey UniKlamp UK

Bessey UniKlamp UK ideal for clamping various shapes. No need for extra tools, the UniKlamp is ideal for clamping and spreading applications.

Features and Benefits

Clamping force up to 1500 N
Parallel jaw faces with extra-large contact surfaces
Clamping of various shapes, along the whole length of the rail
Universally applicable
Light and easy to use
No need for tools for switching between clamping and spreading

Stock information temporarily unavailable.

€ 45.63

€ 45.63 Each (ex VAT)

€ 54.30

€ 54.30 Each (inc. VAT)

Bessey 600mm x 80mm Parallel Clamp

€ 45.63

€ 45.63 Each (ex VAT)

€ 54.30

€ 54.30 Each (inc. VAT)

Bessey 600mm x 80mm Parallel Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bessey

Type

Parallel Clamp

Jaw Opening

600mm

Jaw Depth

80mm

Country of Origin

Germany

Product details

Bessey UniKlamp UK

Bessey UniKlamp UK ideal for clamping various shapes. No need for extra tools, the UniKlamp is ideal for clamping and spreading applications.

Features and Benefits

Clamping force up to 1500 N
Parallel jaw faces with extra-large contact surfaces
Clamping of various shapes, along the whole length of the rail
Universally applicable
Light and easy to use
No need for tools for switching between clamping and spreading