BETA Fabric Tool Box with Shoulder Strap 550mm x 220mm x 250mm

RS Stock No.: 616-603Brand: BETAManufacturers Part No.: 021100000
View all in Tool Bags

Technical Document

Specifications

Bag Type

Tool Box

Material

Fabric

Length

550mm

Width

220mm

Height

250mm

Shoulder Strap

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

BETA Fabric Tool Box with Shoulder Strap 550mm x 220mm x 250mm

P.O.A.

BETA Fabric Tool Box with Shoulder Strap 550mm x 220mm x 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bag Type

Tool Box

Material

Fabric

Length

550mm

Width

220mm

Height

250mm

Shoulder Strap

Yes

Country of Origin

China